Easter Opening Hours and Delivery Dates here

Hozelock 155249 Profiline Aqua Plus 12.5mm Black Drinking Water Hose

Order Code:

09-4036

Brand: Hozelock MPN: 155249 EAN-13: 3506111552492
  • Country of Origin: France
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £6.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Hozelock Profiline Aqua Plus Drinking water hose is a premium 12.5 mm (1/2") black drinking water hose sold per metre. Manufactured by Hozelock, it is designed for safe transport of potable water and garden use. Its durable construction makes it ideal for both domestic and professional horticulture applications.
Type Drinking water hose
Factory colour Black
hose diameter 1/2"
Hose inside diameter 12.5mm
Hose outside diameter 17.5mm
Max. length sold by the metre 50m
Suitable For Drinking water, food, drinks at public festivals and other events

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot