Easter Opening Hours and Delivery Dates here

Hozelock 143179 JARDIN Garden Hose 12.5mm Weatherproof Kink-Proof

Order Code:

09-4032

Brand: Hozelock MPN: 143179 EAN-13: 3506111431797
Qty Unit Price (Inc VAT)
2+ £2.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
34 in stock, despatched in 4 working days

Hozelock's 143179 garden hose is a 12.5 mm diameter yellow hose sold per metre. The hose features durable construction for reliable water delivery. It is typically used for watering gardens or washing vehicles.
Type Garden hose
Length Sold Per Metre
Diameter 12.5mm
Factory colour Yellow
Material (details) PVC
Temperature Range -20°C - 60°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot