Christmas Opening Hours and Delivery Dates here
Hongfa HFE7/024-1HDST PCB Relay 24V DC 1NO + 1NC Contacts Single Side Stable

Hongfa HFE7/024-1HDST PCB Relay 24V DC 1NO + 1NC Contacts Single Side Stable

Order Code:

63-1543

Brand: Hongfa MPN: HFE7/024-1HDST

Discontinued


A subminiature PCB power relays with a 24V DC coil voltage, switching capacity of 10A and a 1NO + 1NC, single side stable contact configuration.


  • High switching capacity
  • High sensitivity
  • 4kV Dielectric strength
  • Plastic sealed
  • Class F insulation
  • Flux proofed
Coil Voltage 24V
Contact Configuration 1NO + 1NC
Switching Current 10A
Coil Resistance 2880Ω
Length 20.0mm
Width 15.0mm
Height 10.2mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Voltage Max (AC) 277V
Switching Voltage Max (DC) 30V

Trustpilot