Hongfa HFD3-V/012 PCB Signal Relay 12V DC DPDT 2A

Order Code:

71-4738

Brand: Hongfa MPN: HFD3-V/012

Discontinued


A high voltage subminiature PCB signal relay with a 12V DC coil, switching capacity of 2A and a DPDT contact configuration. The relay is of the Single Side Stable (SSS) type and has through hole terminals.
  • 3kV Dielectric strength
  • Bifurcated contacts
  • Class F insulation
  • Creepage distance 8mm
Coil Voltage 12V
Contact Configuration DPDT
Switching Current 2A
Coil Resistance 720Ω
Length 15.0mm
Width 7.5mm
Height 9.2mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage Max (AC) 700V
Switching Voltage Max (DC) 1000V

Trustpilot