Hongfa HFD3/012-L2 PCB Signal Relay 12V DC DPDT 2A

Hongfa HFD3/012-L2 PCB Signal Relay 12V DC DPDT 2A

Order Code:

71-4732

Brand: Hongfa MPN: HFD3/012-L2

Discontinued


A subminiature PCB signal relay with a 12V DC coil, switching capacity of 2A and a DPDT contact configuration. The relay is of the 2 coil latching type and has through hole type terminals.
  • 2kV Dielectric strength
  • Bifurcated contacts
  • Class F insulation
  • Creepage distance 8mm
Type HFD3/012-L
Coil Voltage 12V
Contact Configuration DPDT
Switching Current 2A
Coil Resistance 720Ω
Length 15.0mm
Width 7.5mm
Height 9.0mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Power 90W
Switching Voltage Max (AC) 277V
Switching Voltage Max (DC) 220V

Trustpilot