Christmas Opening Hours and Delivery Dates here
Hongfa HFD2/024-S-L2-D PCB Relay 24V DC, 3A, 2Change-Overs

Image Representative of Range

Hongfa HFD2/024-S-L2-D PCB Relay 24V DC, 3A, 2Change-Overs

Order Code:

09-3995

Brand: Hongfa MPN: HFD2/024-S-L2-D EAN-13: 2050001760838
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
201 available to back orderBack-order availability date - 14/01/2026

Manufactured by Hongfa, the HFD2/024-S-L2-D is a PCB relay with a 24 V DC coil voltage and a 3 A switching capacity. It features two change-over contacts, making it suitable for a variety of switching applications. This mini relay is typically used in electronics projects or devices that require reliable circuit control.
Type PCB relay
Coil Voltage 24V DC
Switching Current 3A
Length 20.2mm
Width 10.2mm
Height 10.6mm
Connection Solder pins
Contact Material Ag-AuAg8
Contact Type 2 change-overs
Control Mode bi-stable, 2 coil
Dim (L x W x H) 20.2 x 10.2 x 10.6 mm
Max. pick-up voltage 55.4V DC
Max. temperature +85°C
Min. pick-up voltage 19.2V DC
Min. temperature -40°C
Resistance (coil) 3840Ω

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot