Christmas Opening Hours and Delivery Dates here
Hongfa HFD2/012-S-L2-D PCB Relay 12V DC 3A 2 Change-Overs 1 pieces

Image Representative of Range

Hongfa HFD2/012-S-L2-D PCB Relay 12V DC 3A 2 Change-Overs 1 pieces

Order Code:

09-3993

Brand: Hongfa MPN: HFD2/012-S-L2-D EAN-13: 2050001760821
Qty Unit Price (Ex VAT)
3+ £1.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 9 days

The Hongfa HFD2/012-S-L2-D is a PCB relay designed for 12 V DC applications with a 3 A switching capacity. It features two change-over contacts, making it suitable for versatile circuit configurations. Common applications include use in control panels and electronic devices where reliable switching is required.
Type PCB relay
Coil Voltage 12V DC
Switching Current 3A
Length 20.2mm
Width 10.2mm
Height 10.6mm
Connection Solder pins
Contact Material Ag-AuAg8
Contact Type 2 change-overs
Control Mode bi-stable, 2 coil
Dim (L x W x H) 20.2 x 10.2 x 10.6 mm
Max. pick-up voltage 27.7V DC
Max. temperature +85°C
Min. pick-up voltage 9.6V DC
Min. temperature -40°C
Resistance (coil) 960Ω

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot