Christmas Opening Hours and Delivery Dates here
Hongfa HFD2/005-S-L2-D PCB Relay 5V DC 3A 2 Changeovers 1 piece

Image Representative of Range

Hongfa HFD2/005-S-L2-D PCB Relay 5V DC 3A 2 Changeovers 1 piece

Order Code:

09-3991

Brand: Hongfa MPN: HFD2/005-S-L2-D EAN-13: 2050001760814
Qty Unit Price (Ex VAT)
3+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
100 in stock, despatched same dayBack-order availability date - 11/01/2026

The Hongfa HFD2/005-S-L2-D is a PCB mount relay with a 5 V DC coil and a 3 A switching capacity. It features two change-over contacts, making it suitable for various switching applications. Typical uses include control systems, appliances, and automation equipment.
Type PCB relay
Coil Voltage 5V DC
Switching Current 3A
Length 20.2mm
Width 10.2mm
Height 10.6mm
Connection Solder pins
Contact Material Ag-AuAg8
Contact Type 2 change-overs
Control Mode bi-stable, 2 coil
Dim (L x W x H) 20.2 x 10.2 x 10.6 mm
Max. pick-up voltage 11.5V DC
Max. temperature +85°C
Min. pick-up voltage 4V DC
Min. temperature -40°C
Resistance (coil) 167Ω

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot