Hongfa HFD2/005-S-L2-D PCB Signal Relay 5VDC DPDT 2A

Order Code:

71-4708

Brand: Hongfa MPN: HFD2/005-S-L2-D

Discontinued


A 2A subminiature relay from the HFD2 series that come in a DIL-16 package. The relay is of the 2 coil latching type with a 5V DC coil and a DPDT contact configuration. Features a 150mW high sensitivity coil and a case that is epoxy sealed for automatic wave soldering and cleaning.
  • High switching capacity
  • Bifurcated contacts
  • 20.2 x 10.2 x 10.6
Coil Voltage 5V
Contact Configuration DPDT
Coil Resistance 125Ω
Length 20.2mm
Width 10.2mm
Height 10.6mm
Mounting Type DIL
Operating Temperature -40 to +85°C
Rated Current 2A
Switching Power 125VA
Switching Voltage Max (AC) 250VA
Switching Voltage Max (DC) 220V

Trustpilot