Christmas Opening Hours and Delivery Dates here
Hongfa HFD2/005-S-D PCB Relay 5V 3A 2 Change-Overs 1 piece

Image Representative of Range

Hongfa HFD2/005-S-D PCB Relay 5V 3A 2 Change-Overs 1 piece

Order Code:

09-3990

Brand: Hongfa MPN: HFD2/005-S-D EAN-13: 2050001760784
Qty Unit Price (Ex VAT)
3+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
184 available to back orderBack-order availability date - 10/01/2026

Hongfa's HFD2/005-S-D PCB relay operates at 5 V DC with a 3 A current capacity and features two change-overs. This mini relay is designed for printed circuit board mounting, making it suitable for compact electronic devices. It is commonly used in applications requiring reliable switching and control of low-power circuits.
Type PCB relay
Coil Voltage 5V DC
Switching Current 3A
Length 20.2mm
Width 10.2mm
Height 10.6mm
Connection Solder pins
Contact Material Ag-AuAg8
Contact Type 2 change-overs
Control Mode monostable, 1 coil
Dim (L x W x H) 20.2 x 10.2 x 10.6 mm
Max. pick-up voltage 11.5V DC
Max. temperature +85°C
Min. pick-up voltage 4V DC
Min. temperature -40°C
Resistance (coil) 167Ω

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot