Christmas Opening Hours and Delivery Dates here
Hongfa HF92F-240A5-2C11S PCB Mount Relay 240V AC DPDT PCB Terminals

Hongfa HF92F-240A5-2C11S PCB Mount Relay 240V AC DPDT PCB Terminals

Order Code:

63-1509

Brand: Hongfa MPN: HF92F-240A5-2C11S

Discontinued


A miniature PCB power relay with a 240V AC coil, switching capacity of 30A, DPDT contact configuration and PCB terminals.
  • Creepage distance 8mm
  • 4kV Dielectric strength
  • Plastic sealed
  • Class F insulation
Contact Configuration DPDT
Switching Current 30A
Coil Resistance 4500Ω
Length 52.0mm
Width 33.7mm
Height 26.7mm
Mounting Type PCB
Operating Temperature -40 to +65°C
Switching Voltage Max (AC) 277V

Trustpilot