Hongfa HF3FA/012-HTF PCB Relay 12VDC SPST-NO 10A

Order Code:

71-4684

Brand: Hongfa MPN: HF3FA/012-HTF

Discontinued


A 10A subminiature high power relay from the HF3FA series that is designed for PCB mounting. The relay has a 12V DC coil and a SPST-NO contact configuration.
  • 2.5kV Dielectric strength
  • Flux proofed case
  • Class F insulation
  • UL 94V-0
  • 19.0 x 15.2 x 15.5mm
Type HF3FA
Coil Voltage 12V
Contact Configuration SPST-NO
Switching Current 2770VA
Coil Resistance 400Ω
Length 19.0mm
Width 15.5mm
Height 15.2mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage Max (AC) 277V
Switching Voltage Max (DC) 28V

Trustpilot