Christmas Opening Hours and Delivery Dates here
Hongfa HF161F-W/024-HT PCB Mount Relay 24V DC SPST

Hongfa HF161F-W/024-HT PCB Mount Relay 24V DC SPST

Order Code:

63-1497

Brand: Hongfa MPN: HF161F-W/024-HT

Discontinued


A PCB mounting relay with a 24V DC coil, switching capacity of 31A and an SPST contact configuration.


  • Suitable for inverters for photovoltaic power generation
  • Ideal for UPS
  • 1.5mm Contact gap
  • 5kV Dielectric strength
  • Low coil holding voltage
  • Class F insulation
Coil Voltage 24V
Contact Configuration SPST
Switching Current 31A
Coil Resistance 410Ω
Length 30.4mm
Width 15.9mm
Height 23.3mm
Mounting Type PCB
Operating Temperature -40 to +60°C
Switching Voltage Max (AC) 277V

Trustpilot