Christmas Opening Hours and Delivery Dates here

Hongfa HF115FA1152ZS4AF 115VAC 8A DPDT Low Profile PC Power Relay

Order Code:

60-1470

Brand: Hongfa MPN: HF115FA1152ZS4AF

Discontinued


An 8A 115V AC miniature high power relay that is one of Hongfa's best selling products. These devices are industry standard low profile power relays and are supplied fully sealed as standard, with AgSn02 contacts for better switching performance.

The HF115F series are equivalent to the Finder 4152/4052-8, Omron G2RL-2, IMO SRRHN, TE RTE relays.
  • Low height 15.7mm
  • 5kV dielectric strength (between coil and contacts)
  • Creepage distance 10mm
  • Plastic sealed
  • Dimensions 29.0 x 12.7 x 15.7mm
  • 5.0mm pinning
  • cULus, VDE and CQC approved

Trustpilot