Hongfa HF115F/012-1HS3B(610) PCB Relay 12V DC 16A GWT-Casing EN 60335-1

Image Representative of Range

Hongfa HF115F/012-1HS3B(610) PCB Relay 12V DC 16A GWT-Casing EN 60335-1

Order Code:

09-3982

Brand: Hongfa MPN: HF115F/012-1HS3B(610) EAN-13: 2050001760913
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
504 in stock, despatched in 4 working days

The Hongfa HF115F/012-1HS3B(610) is a PCB relay designed with a 12 V DC coil and a 16 A switching capacity. This versatile component is ideal for mounting on printed circuit boards in various electronic applications. Typical uses include control systems, automation solutions, and appliances requiring reliable switching.
Type PCB relay
Coil Voltage 12V DC
Switching Current 16A
Length 29mm
Width 12.7mm
Height 15.7mm
Connection Solder pins
Contact Material AgNi
Contact Type 1 maker
Control Mode monostable, 1 coil
Dim (L x W x H) 29 x 12.7 x 15.7 mm
Max. pick-up voltage 18V DC
Max. switching capacity 4000VA
Max. temperature +85°C
Min. pick-up voltage 8.4V DC
Min. temperature -40°C
Resistance (coil) 360Ω

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot