Christmas Opening Hours and Delivery Dates here
Hongfa HF115F/005-1HS3B(610) PCB Relay 5V DC 16A GWT-Casing EN 60335-1

Image Representative of Range

Hongfa HF115F/005-1HS3B(610) PCB Relay 5V DC 16A GWT-Casing EN 60335-1

Order Code:

09-3979

Brand: Hongfa MPN: HF115F/005-1HS3B(610) EAN-13: 2050001760876
Qty Unit Price (Ex VAT)
3+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
297 in stock, despatched in 4 working days

The Hongfa HF115F/005-1HS3B(610) is a PCB-mounted relay designed for 5 V DC operation with a current rating of 16 A. This mini relay is suitable for a variety of printed circuit board applications. Typical uses include electronic control systems where reliable switching is required.
Type PCB relay
Coil Voltage 5V DC
Switching Current 16A
Length 29mm
Width 12.7mm
Height 15.7mm
Connection Solder pins
Contact Material AgNi
Contact Type 1 maker
Control Mode monostable, 1 coil
Dim (L x W x H) 29 x 12.7 x 15.7 mm
Max. pick-up voltage 7.5V DC
Max. switching capacity 4000VA
Max. temperature +85°C
Min. pick-up voltage 3.5V DC
Min. temperature -40°C
Resistance (coil) 62Ω

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot