Hongfa HF10FH024D3ZDT 3 Pole 10A 24VDC 11 Pin Plug In Power Relay

Order Code:

61-5936

Brand: Hongfa MPN: HF10FH024D3ZDT

Discontinued


This 10A 24V DC plug-in power relay is a robust device that has high electrical and mechanical endurance. Features include silver alloy contacts and a lockable push to test button.
  • DC Coil
  • 3-Pole changeover configuration
  • Industry standard 11-pin termination
  • Flag indicator and LED built-in
  • Dust protection
  • 2.5kV Dielectric strength
  • UL and cUR approvals
Coil Resistance 430Ω
Coil Voltage (DC) 24V
Contact Configuration 3PCO
Height 55mm
Length 35.5mm
Mounting Type Socket
Operating Temperature -40 to +55°C
Rated Current 10A
Rated Voltage (AC) 250V
Rated Voltage (DC) 30V
Switching Power 300W
Width 35.5mm

Accessories


Trustpilot