Hongfa 2RMTFL-24 DPCO 24VDC 8A Double Pole Relay Interface Module

Order Code:

61-5977

Brand: Hongfa MPN: 2RMTFL-24

Discontinued


An 8A 24V DC double pole relay interface module that features coil/contact separation. The module is supplied complete with relay, socket, LED, ejector clip and identification label, making it easy to order all these components with just one part number. Suitable for many applications, e.g. industrial automation, heating and cooling systems, elevators, etc.


  • Status LED
  • Changeover contacts
  • 35mm DIN Rail mounting
  • Built-in test button and flag indicator
  • cRU Approval
Coil Voltage (DC) 24V
Contact Configuration DPCO
Height 62mm
Length 76mm
Mounting Type DIN rail
Operating Temperature -40 to +70°C
Switching Current Max 8A
Switching Power 4000VA
Switching Voltage Max (AC) 250VA
Width 15.8mm

Trustpilot