Easter Opening Hours and Delivery Dates here

Honeywell L430S WF External Motion Sensor 140 Degree White

Order Code:

23-5852

Brand: Honeywell MPN: L430s EAN-13: 5004100967411
  • Country of Origin: China
  • View All

Discontinued


This wireless motion sensor from Honeywell has been manufactured to a high standard, with both reliability and quality in mind. Stylish and compact, this superb sensor provides an effective way to notify you that a visitor is arriving before they even reach your door. Perfectly formed for your home and enabled by Honeywell ActivLink™, the sensor also connects with your Honeywell doorbell to trigger an early alert sound.


  • Early alerts
  • Easy to install
  • Waterproof - IP Rating IP54
  • Wireless range: 150m
  • Detection range: 12m
  • Detection angle: 140°
  • Colour: white
  • Includes 1x wireless motion sensor
  • Manufacturer's part L30S
Type Motion sensor
Power Consumption Battery
Range 150m
Waterproof - IP Rating IP54
Wired/wireless Wireless
Wireless range 150m

Trustpilot