Honeywell HW-5805 Furniture Safe Compact Digital Lock 21L Steel Safe

Order Code:

04-3797

Brand: Honeywell MPN: HW-5805 EAN-13: 0814113016182
Qty Unit Price (Ex VAT)
1+ £134.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 20/12/2025

Manufactured by Honeywell, the HW-5805 is a flush mounted strong box designed for secure storage. It features a reliable combination lock, ensuring the safety of valuables. Typically used in homes or offices, this strong box is ideal for safeguarding important documents and personal items.
Type Safe
Height 203mm
Width 482mm
Depth 475mm
Dim (W x H x D) 482 x 203 x 475 mm
Inside height 148mm
Inside Width 420mm
Internal depth 345mm
Lock type Combination
Power supply (LOV) battery-powered
Volume 21l

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot