Christmas Opening Hours and Delivery Dates here

Honeywell DW915S Wired / Wirefree Chime 8 Tunes 90dB LED White Doorbell

Order Code:

23-5829

Brand: Honeywell MPN: DW915S
  • Country of Origin: China
  • View All

Discontinued


This wired/wireless doorbell from Honeywell has been manufactured to a high standard, with both reliability and quality in mind. Stylish and compact with superior sound quality, this superb doorbell has been perfectly formed for your home and comes with volume control, internal siren and sleep mode/mute.

Among the many other features is the innovative halo light ,which will alert you when the doorbell can't be heard. Link two doorbells together for even greater wireless coverage and peace of mind.


  • With halo light
  • 5-year battery life
  • Never miss a visitor or delivery
  • Disturbance free
  • Visual alerts
  • Revolutionary design
  • Compact size with rich sound
  • Easy to install
  • Audible range (volume) - 100m (90dB)
  • Colour: white
  • Manufacturer's part DW915S

Includes: 1x wired/wireless doorbell, 1x quick-start guide, 1x safety and guarantee, 1x Declaration of Conformity.

Type Wired / wireless
Loudness Level 90dB
Power Consumption Battery
Range 200m
Wired/wireless Wired / wireless

Trustpilot