Christmas Opening Hours and Delivery Dates here

Honeywell DCP917S Wired to Wirefree Convertor White

Order Code:

23-5853

Brand: Honeywell MPN: DCP917S
  • Country of Origin:
  • View All

Discontinued


This doorbell wired to wireless converter kit from Honeywell has been manufactured to a high standard, with both reliability and quality in mind. Stylish and compact with superior sound quality, this superb kit has been designed to work with your existing wired push button. Among the many other features is Honeywell's ActivLink™ technology, providing a reliable wireless range of up to 200m, you'll never miss a visitor or delivery again.


  • Easy to install
  • Wireless bell range: 200m
  • Frequency 868Mhz
  • Wall mounted option
  • Weight 41g
  • Converter: 80 x 64 x 16 (H x W x D)
  • Colour: white
  • Manufacturer's part DC917S

1x wired to wireless converter,1x quick start guide, 1x safety and guarantee,1x Declaration of Conformity.
Type Doorbell converter kit
Power Consumption Battery
Range 200m
Wired/wireless Wired to wireless

Trustpilot