Christmas Opening Hours and Delivery Dates here

Honeywell 6551616-39/7 Cocoon Evo Women's ESD S3 Safety Shoes Size 39 Black

Order Code:

04-3757

Brand: Honeywell MPN: 6551616-39/7 EAN-13: 3603836051580

Discontinued


Honeywell Stretch 6551616-39/7 ESD Protective Footwear is designed for workplace safety, featuring an S3 protection rating. These black, white, and purple safety boots are ideal for environments where electrostatic discharge (ESD) protection is necessary. Typical applications include industrial and manufacturing settings where robust, protective footwear is required.
Type Protective footwear
Size EU 39
Material Textile
Lacing type No tie shoe laces
Range of use ESD
Safety class S3

Trustpilot