Christmas Opening Hours and Delivery Dates here

Honeywell 1011021 Pulsafe XC Blue Safety Spectacles, IR 3.0 Lens

Order Code:

63-8773

Brand: Pulsafe MPN: 1011021 EAN-13: 7312550110218
  • Country of Origin: USA
  • View All

Discontinued


These XC IR 3.0 safety spectacles from Pulsafe have been manufactured with soft materials in the nose, head and temporal area, offering very good wearing comfort, even with long wearing time. Providing a total wraparound coverage with no gaps, assuring exceptional peripheral vision along with complete protection. Easily replaceable lenses. Ideal for grinding, turning and milling.


  • X-tra coverage, comfort and control!
  • MMT ultra-soft two-shot material
  • Shade lens colour: green (IR 3.0)
  • Lens coating: anti-scratch
  • Shade lens material: polycarbonate
  • Frame colour: blue
  • Frame material: plastic
  • EC category PPE: 2
  • EC certificate number: EC1144
  • Manufacturer's part 1011021
Type Spectacles
Lens Colour Green
Lens Material Polycarbonate
Standards PPE: 2, EC1144

Trustpilot