HOMEPILOT 11941003 Wireless Dimmer Actuator Flush Mount Smart Home Enabled

Order Code:

09-3940

Brand: HOMEPILOT MPN: 11941003 EAN-13: 4031909025739

Discontinued


The Rademacher HOMEPILOT 11941003 Dimmer actuator is a flush-mounted wireless device designed to control lighting levels. It features convenient remote operation, enhancing energy efficiency and ambience in residential settings. This dimmer actuator is typically used in smart home systems for seamless lighting management.
Type Dimmer actuator
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 19.7mm
Dim (W x H x D) 48.5 x 45.7 x 19.7 mm
Energy efficiency rating n.rel.
Frequency 434.5 MHz
Height 45.7mm
Hub Not required, optional for remote access
Mounting Type Flush mount
Operating Voltage 230V
Power supply (LOV) mains-powered
Screen size diagonal (inches) 1.0in
Series HOMEPILOT
Transfer Standard (Smart Home) Manufacturer-specific
Used at Indoors
Width 48.5mm

You may also like


Trustpilot