Christmas Opening Hours and Delivery Dates here

HOMEPILOT 10236040 Premium Smart M40 Wireless Tubular Motor 198W 40Nm

Order Code:

09-3916

Brand: HOMEPILOT MPN: 10236040 EAN-13: 4031909025432

Discontinued


The HOMEPILOT Wireless tubular motor premium smart m40 10236040 by Somfy is a powerful 198 W motor offering 40 Nm of torque. It is designed for seamless automated control of roller shutters, awnings, and window blinds. This versatile motor integrates easily with smart home systems, enhancing comfort and energy efficiency.
Type Wireless tubular motor
Diameter 45mm
Dimensions (Ø x L) 45 mm x 546 mm
Hub Not required
Lead Length 2.5m
Length 546mm
Limit switched electrical
Motor Power 198W
Obstacle detection Yes
Operating Voltage 230V
Rotational speed 16 U/min
Torque 40Nm

Trustpilot