Holzmann Machine AT200 Bending-Shearing Machine 1mm Capacity

Order Code:

09-3602

Brand: Holzmann Maschinen MPN: AT200 EAN-13: 9120058375637

Discontinued


The AT 200 by Holzmann Maschinen is a robust and precise bending tool ideal for accurate sheet metal work up to 1 mm thick. Known for its efficiency, it combines the functions of a folding machine and a table shear. Typically used in workshops, it is essential for crafting precise metal components.
Type Bending tool
Max Width 195mm
Dim (L x W x H) 310 x 170 x 210 mm
Height 210mm
Length 310mm
Material thickness 1mm

Trustpilot