Christmas Opening Hours and Delivery Dates here

HiWatch HWT-T320-VF CCTV Camera 2MP HD Zoom 2.8-12mm Lens 1920x1080

Order Code:

09-3502

Brand: HiWatch MPN: HWT-T320-VF(2.8-12mm)(Europe)/C EAN-13: 6931847155780

Discontinued


The HiWatch HWT-T320-VF(2.8-12mm)(Europe)/C CCTV camera, model number 300615371, features 1920 x 1080 p resolution for clear video monitoring. With its versatile AHD, HD-CVI, HD-TVI, and analog compatibility, this security camera is ideal for comprehensive video surveillance systems. Typically used in various security applications, the HiWatch CCTV equipment ensures reliable and effective coverage for both residential and commercial environments.
Type CCTV camera
IP Rating IP66
Resolution 1920 x 1080 p
(Ø) 120mm
Camera type Dome camera
Dimensions (Ø x H) 120 mm x 105.06 mm
Focal Length 2,7 - 13,5 mm
Height 105.06mm
IR range (max.) 40m
Light sensitivity (- IR) 0.01lx
Light sensitivity (+ IR) 0lx
Operating Temperature -40 - +60°C
Sensor Type CMOS
Used at Outdoors
Viewing Angle 115.5°

Trustpilot