Christmas Opening Hours and Delivery Dates here

Hirschmann 933 110-100 GSSNA 200 Appliance Plug with 2 Screw 2 + PE Black

Order Code:

49-6069

Brand: Hirschmann MPN: 933 110-100 EAN-13: 4002044197711

Discontinued


An appliance connector with central nut and 2 screws M 3 x 8 from Hirschmann.


  • Connection: Solder
  • Number of pins: 2 + PE
  • Complies with DIN EN 175301-803-B
  • Current rating 6A
  • Voltage rating 250V
  • Temperature range: -40 to +125°C
  • Manufacturer type: GSSNA 200
  • Manufacturer part No.: 933 110-100
Plug / Socket Male
Current Rating 6A
Number of Contacts 2 + PE
Protection Class IP65
Termination Method Solder
Voltage Rating 250V

Trustpilot