Hirschmann 931965100 2+pe Rectangular Cable Socket 4.5mm-7mm

Order Code:

23-1134

Brand: Hirschmann MPN: 931965100 EAN-13: 4002044196431

Discontinued


Rectangular black 2 way + PE cable socket from Hirschmann with a central screw M3 x 35.


  • Cable size 4.5 to 7mm
  • Voltage rating 250V
  • Current rating 16A
  • Protected to IP65
  • VDE, SEV and CSA approved
  • Hirschmann GDM series
Current Rating 16A
Contact Termination Screw
Voltage Rating 250V
Gender Socket
Gland Size PG9
Number of Ways 2 + PE
Protection Class IP65
Wire Gauge (mm²) 7mm

Trustpilot