Hiquel TM16+ Time Delay Relay 1 Changeover 8 Time Functions

Order Code:

63-0252

Brand: Hiquel MPN: TM16 = TM 16+

Discontinued


This multifunction DIN rail mounting timer relay has 8x timing functions, selectable by DIP switch, that include: delayed drop off, delayed pick up, momentary pick up with impulse control, momentary On/Off, momentary drop off with impulse control, momentary pick up, flash starting with pause, flash starting with pulse. There are 8x selectable time ranges from 1s to 100h that are easily set on the front panel.


  • Timer functionality
  • Selectable supply voltage 115 to 230V AC or 24V AC/DC
  • 1 Changeover contact configuration
  • 22.5mm DIN rail mount housing
Type Multifunction relay
Contact Configuration SPCO
Dimensions 75 x 22.5 x 85mm
Operating Voltage (AC) 115 to 230V
Operating Voltage (DC) 24V
Output Current 10A
Temperature Range -20 to +60°C

Trustpilot