Christmas Opening Hours and Delivery Dates here
Hiquel In Case ICP 300...500VAC 3 Phase Monitoring

Hiquel In Case ICP 300...500VAC 3 Phase Monitoring

Order Code:

63-0389

Brand: Hiquel MPN: ICP 300...500Vac

Discontinued


This DIN rail mounting relay acts as an AC or DC voltage monitor over the range of 300 to 500V AC. The relay has 4x selectable base modes and 2x selectable measurement functions over 3x voltage ranges.
  • Automatic or manual reset selectable
  • Alarm memory function
  • Invertable output relay contact
  • Timer functionality
  • DPDT Changeover contacts configuration
  • LED Status indicators
  • 22.5mm DIN rail mount housing
Type 3-phase monitoring
Contact Configuration DPCO
Dimensions 110 x 22.5 x 93.5mm
Operating Voltage (AC) 300 to 500V
Output Current 1.5A
Temperature Range -20 to +60°C

Trustpilot