Christmas Opening Hours and Delivery Dates here

Hiquel In Case ICP 200...400VAC 3 Phase Monitoring

Order Code:

63-0388

Brand: Hiquel MPN: ICP 200...400Vac

Discontinued


This DIN rail mounting relay acts as an AC or DC voltage monitor over the range of 200 to 400V AC. The relay has 4x selectable base modes and 2x selectable measurement functions over 3x voltage ranges.
  • Automatic or manual reset selectable
  • Alarm memory function
  • Invertable output relay contact
  • Timer functionality
  • DPDT Changeover contacts configuration
  • LED Status indicators
  • 22.5mm DIN rail mount housing
Type 3-phase monitoring
Contact Configuration DPCO
Dimensions 110 x 22.5 x 93.5mm
Operating Voltage (AC) 200 to 400V
Output Current 1.5A
Temperature Range -20 to +60°C

Trustpilot