Easter Opening Hours and Delivery Dates here

HIKVISION DS-2DE2A404IW-DE3 CCTV Camera 2" PTZ 4 MP 4x Zoom

Order Code:

09-3475

Brand: HIKVISION MPN: DS-2DE2A404IW-DE3(C0)(S6)(C) EAN-13: 6931847136918
Qty Unit Price (Inc VAT)
1+ £344.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Hikvision DS-2DE2A404IW-DE3(C0)(S6)(C) CCTV camera, known for its exceptional video monitoring capabilities, is an ideal choice for security cameras. This surveillance camera offers precise pan, tilt, and zoom functions, making it suitable for both residential and commercial environments. Its durable design and advanced image technology make it a reliable component of any CCTV equipment setup.
Type CCTV camera
Resolution 2560 x 1440 p
(Ø) 130.7mm
Additional IR light Yes
Aperture F1.5
App compatibility Yes
Cable Design Round
Colour White
Current Consumption 76A
Depth 160mm
Dimensions (Ø x H) 130.7 mm x 101.7 mm (approx.)
Focal Length 2.8 mm - 12mm
Height 101.7mm
IR coverage 20m
Light sensitivity 0,005 lux @ (F1.5, AGC ON), B/W: 0,001 lux @ (F1.5, AGC ON), 0 lux with IR
Microphone No
Operating Voltage 12V
PoE IEEE 802.3af (12.95 W)
Power supply PSU
Rack size 483 mm (19")
Screen size diagonal (inches) 1.0in
Sensor 1/2.8" CMOS
Series Hikvision Professional
Transfer Type LAN
Viewing Angle Horizontal FOV 96,796° to 31.68°, vertical FOV 51.16° to 17,798°, diagonal FOV 115.13° to 36.32°
Weight, information approx.
Width 160mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot