Christmas Opening Hours and Delivery Dates here

HIKVISION DS-2CD2026G2-I CCTV 2MP AcuSense Mini-Bullet Camera 2.8mm Lens

Order Code:

09-3471

Brand: HIKVISION MPN: DS-2CD2026G2-I(2.8mm)(D) EAN-13: 6931847166090

Discontinued


The Hikvision DS-2CD2026G2-I(2.8mm)(D) CCTV camera is a reliable surveillance camera featuring advanced video monitoring capabilities for enhanced security. This CCTV equipment is ideal for both indoor and outdoor use, ensuring comprehensive coverage and clarity. Typical applications include residential, commercial, and public space security.
Type CCTV camera
IP Rating IP67
Resolution 1920 x 1080 p
(Ø) 74.4mm
Additional IR light Yes
Aperture F1.4
App compatibility Yes
Cable design Round
Colour White
Current Consumption 0.5A
Dimensions (Ø x H) 74.4 mm x 126.4 mm (approx.)
Focal Length 2.8mm
Height 126.4mm
IR coverage 40m
Length 179.2mm
Light sensitivity 0,002 lux @(F1.4, AGC ON), 0 lux with IR
Microphone No
Operating Voltage 12V
PoE IEEE802.3af (15.4 W)
Power Supply PSU
Sensor 1/2.8" Progressive Scan CMOS
Series Hikvision Professional
Transfer Type LAN
Viewing Angle Horizontal FOV 107°, vertical FOV 57°, diagonal FOV 129°
Weight, information approx.

Trustpilot