Easter Opening Hours and Delivery Dates here
HIKVISION DS-2CD1143G2-I(2.8mm) Value Dome CCTV 4MP Motion Detection

Image Representative of Range

HIKVISION DS-2CD1143G2-I(2.8mm) Value Dome CCTV 4MP Motion Detection

Order Code:

09-3465

Brand: HIKVISION MPN: DS-2CD1143G2-I(2.8mm) EAN-13: 6931847178307
Qty Unit Price (Inc VAT)
1+ £151.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The HIKVISION DS-2CD1143G2-I(2.8mm) LAN IP CCTV camera offers high-resolution video quality at 2560 x 1440 pixels. It serves well in surveillance setups for both residential and commercial environments. This network IP camera is ideal for monitoring spaces effectively with its advanced features and reliable performance.
Type CCTV camera
Resolution 2560 x 1440 p
(Ø) 110.8mm
App compatibility Yes
Camera type Dome camera
Colour White
Dimensions (Ø x H) 110.8 mm x 84.7 mm
Focal Length 2,8 mm
Height 84.7mm
IR range (max.) 30m
Max. viewing angle hor. 99°
Misc Attribute microSD card (up to 256 GB)
Power supply PoE (Power over Ethernet)
Sensor Size 8.5 mm (1/3")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Used at Outdoors

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot