High Precision PCB Drill 100w Keyless and Stand Set

High Precision PCB Drill 100w Keyless and Stand Set

Order Code:

85-0384

Brand: RVFM MPN: 563
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


A precision low voltage PCB drill and stand set, offering a worthwhile cost saving compared to buying the drill and stand separately. The high quality precision PCB drill has a DC motor and drive shaft extension with independent bearing, for smooth, powerful drilling. The high quality, heavy-duty metal pillar drill stand is suitable for use with Minicraft, Maxicraft, Bausch, Bohler, Dremel and many other miniature drills.
  • Drill
  • Supplied complete with 3-jaw chuck
  • Chuck capacity 0.4mm to 3.2mm
  • Built-in on/off switch
  • Supplied with shaft locking pin for tightening chuck
  • 1.8m power lead with Minicraft compatible plug
  • Stand
  • Depth stop adjustment
  • Heavy cast base plate 200 x 135mm
  • Can be screwed to bench
  • Overall height 280mm
  • Lever-operated drill feed
Requires a transformer/speed controller available separately, please see order codes 85-8008, 85-8010 or 85-8018.
Requires a transformer/speed controller available separately, please see order codes 85-8008, 85-8010 or 85-8018.
Type PCB Drill and Stand Set
Power 100W
Supply 0 to 18V DC
Chuck Capacity 0.4 to 3.2mm
No Load Speed 0 to 20000rpm

Trustpilot