High Power LED 5064 1W Neutral White 4000K 80lm

High Power LED 5064 1W Neutral White 4000K 80lm

Order Code:

72-5048

Brand: Brightek MPN: 1Z5064AW57FUDLN4

Discontinued


A neutral white, high power, 1W surface mounting LED that is ideal for a wide range of uses. Suitable for reflow soldering the LEDs come in a 6.4 x 5.0mm package.
  • Wide viewing angle
  • Dimensions (L x W x H) 6.4 x 5.0 x 1.35mm
  • Operating temperature –30°C to +80°C
  • Qualified to JEDEC moisture sensitivity Level 2
  • Brightek 5064 series
LED Colour Neutral white
Viewing Angle 120°
Forward Current 350mA
Luminosity 80lm
Height 1.35mm
Length 6.4mm
Width 5mm

Trustpilot