High Power LED 5064 1W Cool White 5700K 90lm

High Power LED 5064 1W Cool White 5700K 90lm

Order Code:

72-5044

Brand: Brightek MPN: 1Z5064AW37FUDQN4

Discontinued


A cool white, high power, 1W surface mounting LED that is ideal for a wide range of uses. Suitable for reflow soldering the LEDs come in a 6.4 x 5.0mm package.
  • Wide viewing angle
  • Dimensions (L x W x H) 6.4 x 5.0 x 1.35mm
  • Operating temperature –30°C to +80°C
  • Qualified to JEDEC moisture sensitivity Level 2
  • Brightek 5064 series
LED Colour Cool white
Viewing Angle 120°
Forward Current 350mA
Luminosity 90lm
Height 1.35mm
Length 6.4mm
Width 5mm

Trustpilot