Christmas Opening Hours and Delivery Dates here

HG2320E LCD Heat Gun 2300W 240V

Steinel Brand: Steinel

The Steinel HG2320E LCD Heat Gun offers a digital precision tool for temperature-critical materials. The ceramic heaters temperature can be infinitely varied over a range of 80-650°C at the thumbwheel. Integrated thermal cut-out eliminates the risk of overheating. Airflow can be controlled in 2 stages from 150–500 l/min.

Its LCD display shows temperature in 10°C steps, includes heat build-up warning function and residual-heat indicator. Fitted with a brushless motor, rated for over 1,000 hours of operation and an optimised weight balance with ergonomically shaped, soft inlay handle that permits fatigue-free work. The 3m cable provides greater freedom of movement, for high demanding workloads. To ensure a reliable work process, the LOC function can be used to lock all settings on the tool.

Service-friendly, the power cord can be changed without opening the enclosure.

Specification

Input Power 240v: 2,300W.
110v: 1,400W.
Airflow: 150–500 L/min.
Air Temperature: 80-650°C .
Weight: 1.03kg.

1 x Steinel HG2320E LCD Heat Gun 2,300 Watt 240 Volt Version.

Description Image Product Buy Pricing (Ex VAT) Type
Steinel HG2320E LCD Heat Gun 2300W 240V
Steinel HG2320E LCD Heat Gun 2300W 240V
Standard range
Order code: 97-3332
MPN: HG2320E

5 in stock, despatched in 4 working days
1+ £156.00
Price per unit Ex VAT
Heat Gun
Steinel HG2320EL HG2320E LCD Heat Gun 1400W 110V
Steinel HG2320EL HG2320E LCD Heat Gun 1400W 110V
Extended range
Order code: 97-3333
MPN: HG2320EL

Available to back orderPlease contact us for lead time
1+ £156.00
Price per unit Ex VAT
Heat Gun


Trustpilot