Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hengstler CR0125105 4 Digit Counter

Order Code:  

49-0545

  Copy to clipboard
Brand: Hengstler  Copy to clipboard MPN: CR0125105  Copy to clipboard EAN-13: 4016138660258
 Report an error

Discontinued

A key feature of the Type 125 is its small size. It is supplied as stroke counter. This convenient device offers a 4-digit display and has a reset button. It can also be used as a hand-counter.


  • Transmission ratio: 1:1
  • Sense of rotation: Towards the observer
  • Display: 4 digit
  • Digit height 4mm
  • With reset button
  • Miniature size
  • Protection class IP 50
  • Mmanufacturers type: CR0125105

Reviews


Be the first to submit a review