Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Hengstler 0772112 Multifunctional Counter Module, Double Channel, 24V

Hengstler 0772112 Multifunctional Counter Module, Double Channel, 24V

Order Code:  

49-0527

  Copy to clipboard
Brand: Hengstler  Copy to clipboard MPN: 0772112  Copy to clipboard EAN-13: 4016138634730
 Report an error

Discontinued

The Hengstler tico 772112 is a double channel relay, 24V multifunctional counter that can be used as speedometer, time counter, shift counter and batch counter. It will allow very high counting frequencies of up to 60 kHz.


  • Colour: Black
  • Counter input: A/B
  • Counter range: ±999999
  • Counter type: Double-channel / Differential / total operation
  • Digit height: 9.3mm/7.2mm
  • Display: LCD
  • Electrical connection: Pluggable Screw terminals
  • Housing type: ABS
  • Max. counting frequency: 60kHz
  • Min. impulse length: 8µs
  • Number of digits: 2 x 6
  • Operating voltage: 24V AC
  • Protection type: Front: IP65/ connection: IP20
  • Reset: Electrically/Button
  • Switching current: 5A
  • Switching voltage: 250V/AC A, 30V DC
  • Type (manufacturer type): tico 772 112
  • Weight: 200g

Reviews


Be the first to submit a review