Christmas Opening Hours and Delivery Dates here

HellermannTyton 710-00800 HelaTape Wrap 25 - PVC Tape - Black - 25mm x 30m

Order Code:

49-8322

Brand: HellermannTyton MPN: 710-00800 EAN-13: 4031026402345
  • Country of Origin:
  • View All

Discontinued


This black HelaTape Wrap 25 PVC tape for corrosion protection 25mm x 30m from Hellermann Tyton has been manufatured with special adhesive, offering excellent protection against corrosion, along with environmental, mechanical and electrical protection.

Resistant to UV, bacteria and fungus, making the tape ideal for both overhead and direct burial applications.


  • Colour: Black
  • Content: 1 roll
  • Length: 30m
  • Width: 25mm
  • Thickness: 0.25mm
  • Adhesion to backing 2N/10mm
  • Adhesion to steel 2.4N/10mm
  • Breaking strength 48N/10mm
  • Dielectric strength 40kVmm
  • Elongation at break 250%
  • Operating temperature +105°C
  • Manufacturer's part 710-00800
Type PVC
Width 25mm
Length 30000mm
Colour Black

Trustpilot