Christmas Opening Hours and Delivery Dates here

HellermannTyton 391-00110 H6100-BK hot air blower 1600W for heat-shrink hoses

Order Code:

04-1911

Brand: HellermannTyton MPN: 391-00110 EAN-13: 4031026621319

Discontinued


The HellermannTyton hot air blower, model 391-00110, is a versatile tool delivering 1600 watts of power. Ideal for applications like soldering, heat-shrinking, and removing paint, this hot air blower is durable and efficient. Designed for professional use, it combines robust performance with user-friendly operation.
Type Hot air blower
Maximum Output Power 1600W
Airflow Rate 240 l/min
Length 346mm
Operating Voltage 230V
Width 101mm

Trustpilot