HellermannTyton 300-30123 Heatshrink 10m transparent shrinkage 2:1

Image Representative of Range

HellermannTyton 300-30123 Heatshrink 10m transparent shrinkage 2:1

Order Code:

04-1799

Brand: HellermannTyton MPN: 300-30123 EAN-13: 4031026133348
Qty Unit Price (Ex VAT)
1+ £17.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The HellermannTyton 300-30123 is a transparent heatshrink without adhesive that features a shrinkage ratio of 2:1, suitable for cable insulation. With a diameter of 1.20 mm shrinking to 0.60 mm, it is ideal for bundling and protecting cables in electrical applications. This product is provided in a convenient 10-meter small roll dispenser box.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Transparent
Halogen-free Yes
Material Polyolefin (processed, irradiated)
Misc Attribute HIS-PACK-1.2/0.6-PO-X-CL
Nominal diameter (post-shrinkage) 0.60mm
Nominal inside diameter (pre-shrinkage) 1.20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot