Christmas Opening Hours and Delivery Dates here

HellermannTyton 211-10110 ALU11-ALU-NA-C1 Aluminium P-Clip 17.5mm

Order Code:

49-6752

Brand: HellermannTyton MPN: 211-10110

Discontinued


The HellermannTyton 211-10110 ALU11 is an Aluminium P-Clip that offers a simple way to secure cabling. This clip can hold a 17.5mm cable bundle, and is from the ALU-P-Clip range, and it can be used for simple pipe or cable fixing (for example within caravan construction). It is ideal for use in high temperatures or for applications that require the strength of a metal component.

Manufactured from high quality aluminium, this P-Clip provides flexibility and yet gives a permanent fixing in the most arduous environments.


  • Simple, secure pipe or cable fixing (e. g. caravan construction)
  • Ideal for use in high temperatures
  • Suitable for applications needing strength of metal components
  • Operating temperature: -40°C to +180°C
  • Supplied singly
  • Bundle diamater: 17.5mm
  • Supplied in natural
  • Type: ALU-P-Clip
  • Manufacturer's part: 211-10110 ALU11
Material Aluminium
Type P clip

Trustpilot