Christmas Opening Hours and Delivery Dates here
HellermannTyton 185-40238 Wiring Duct HTWD-DIN 100x50 (20m)

HellermannTyton 185-40238 Wiring Duct HTWD-DIN 100x50 (20m)

Order Code:

49-7664

Brand: HellermannTyton MPN: 185-40238 EAN-13: 4031026427843

Discontinued


The HellermannTyton 185-40238 is a Polyvinylchloride (Hard PVC) Wiring Duct from the HTWD-DIN Range. This 100 x 50mm wiring duct will efficiently route and protect wire and cable. The dimensions of the HTWD-DIN wiring duct as well as the spacing of the punched holes in the base, comply with EN 50085. The fingers forming the slots can be removed at snap-off points without forming sharp edges.

The wiring duct is supplied in Grey (RAL7030) and has been finished with a self-adhesive tape on the bottom of the trunking to hold the duct in place before permanent fixing and to provide more flexibility for mounting the wiring duct.


  • Halogen-free: Yes
  • Dimensions: 100(W) x 50(H) x 5(W2) x 7.5(W3)mm
  • Supplied in lengths of 20m
  • Supplied in Grey (RAL 7030)
  • Material: Polyvinylchloride (Hard PVC)
  • Type: HTWD-DIN
  • Manufacturer's part: 185-40238

Trustpilot