Christmas Opening Hours and Delivery Dates here
HellermannTyton 170-50120 HEGPV0X12-PBT-BK-C4 Braided Hose 6-19mm

HellermannTyton 170-50120 HEGPV0X12-PBT-BK-C4 Braided Hose 6-19mm

Order Code:

49-7920

Brand: HellermannTyton MPN: 170-50120

Discontinued


The HellermannTyton 170-50120is a Polyester Braided Sleeving with an Expansion Ratio of 3:1 from the Helagaine HEGPV0X Range. The braided sleeving is, thanks to the flame-retardant additives, self-extinguishing according to UL94 V0. In addition, the HEGPV0X12 has UL certification and is particularly suitable for areas, wherever fire protection is important. The special structure of the Polyester braided keeps out moisture and dirt. HEGPV0X fits easily over cables and irregular shapes and is resistant to acids.

Helagaine HEGPV0X had been successfully tested toDIN5510-2 and NF F 16-101 and can thus be used in many railway applications.

To prevent fraying, the sleeving can be cut in to the required lengths, with the Hot Cutting Tool HSG0. (See order code 49-6351). Please click HERE
  • Material: Polyester (PBT)
  • Halogen-free: Yes
  • Fire protection properties: Complies with UL94 V0
  • Temperature range: -50°C to +250°C
  • Bundle minimum: 6.0mm
  • Bundle maximum: 19.0mm
  • Supplied per metre
  • Supplied in Black with White Identification Yarn
  • Type: HEGPV0X Range
  • Manufacturer's part: Hellemann Tyton 170-50120 HEGPV0X12

This sleeving will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of sleeving will result in a single 7-metre sleeving being supplied, not 7 one-metre lengths.
Sleeve Diameter 19mm
Colour Black
Length 1000mm

Trustpilot