Christmas Opening Hours and Delivery Dates here

HellermannTyton 166-40301 PSRSC12 PSRSC Conduit 10mm

Order Code:

49-6623

Brand: HellermannTyton MPN: 166-40301

Discontinued


The HellermannTyton 166-40301 PSRSC12 is a Spiral Reinforced PVC Conduit from the PSRSC Series. This straight fitting conduit is flexible and allows for easy insertion of cables.

Constructed entirely from PVC, the conduit offers complete protection against corrosion and can be easily cut with a knife or scissors, leaving a clean edge to work with and enabling the fitting of terminations to be quick and easy.

Ideal for applications in machine building, plant construction, shipbuilding, automation and electrical installations.


  • Flexible
  • Easy to clean outside surface
  • Withstands some torsional movement
  • Self-extinguishing
  • Easy to feed cables
  • Can be used with PSR PA66 fittings and PSRSC metal fittings
  • Halogen-free: No
  • Operating Temperature: -5°C to +70°C
  • Sold: per metre
  • Nominal diameter: 12mm
  • Inside diameter: 10mm
  • Type: PSRSC Series
  • Supplied in Grey
  • Manufacturer's part: 166-40301 PSRSC12
Type Spiral reinforced conduit
Colour Grey
Material PVC
Diameter 10mm

Trustpilot