Christmas Opening Hours and Delivery Dates here

HellermannTyton 166-34607 SCSB12-FM-PG9 Conduit Fitting PG9 10.2mm

Order Code:

49-6601

Brand: HellermannTyton MPN: 166-34607

Discontinued


The HellermannTyton 166-34607 SCSB12 is a Metallic Conduit Connector with a fixed external thread from the SCSB-FM Series. The fitting comprises of two parts, the shell and the body. The PG9 connector has been manufactured from nickel plated brass.


  • Two-part fitting of shell and body with external thread
  • Provides tight, reliable hold of conduit
  • Can be secured with locknut
  • Halogen-free: Yes
  • Operating Temperature: -100°C to +300°C
  • Sold: singly
  • Diameter: 12mm
  • Thread size: PG9
  • Type: SCSB-FM Series
  • Supplied in nickel plated brass
  • Manufacturer's part: 166-34607 SCSB12-FM-PG9

Please Note: Locknuts must be purchased separately (see order codes 49-6636 to 49-6650 or CLICK HERE)

Type Conduit fitting
Colour Nicked plated
Material Brass
Diameter 10.2mm

Trustpilot